LINDY 47144 Network cable CAT 6A S/FTP 100m Grey 1 piece RJ45 patch cable

MPN
47144
Brand
LINDY
EAN-13
4002888471442
Order Code
16-7655
Country of Origin
China
  • Free UK shipping available
View Full Product Range (45)
Qty Was Unit Price (Ex VAT)
1+ £83.38 £70.87
10+ £69.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

LINDY 47144 is a high-performance network cable designed to meet the rigorous demands of modern networking environments. This CAT 6A S/FTP patch cable features a robust design with each pair individually shielded in addition to an overall braided shield, ensuring minimal electromagnetic interference and maintaining high data integrity. With a length of 100 metres and terminated with RJ45 connectors, this grey patch cable is engineered for enhanced performance, supporting data transfer rates up to 10 Gbps over distances typical in enterprise and data centre settings. It is suitable for connecting network devices such as routers, switches, and patch panels, providing reliable and efficient connectivity critical for advanced Ethernet applications.
Type Network cable, patch cable
Length 100.00m
Colour Grey
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG wire size 27
Bend radius (min) 7.2cm
Cable class Ea
Cable shape Round
Cable shielding S/FTP (S-STP)
Cable standard Cat6a
Cable Use Networks
Cabling technology 10GBase-T
Certification RoHS, REACH, UL
Compliance certificates REACH, RoHS
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 21.5 x 8.3 mm
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 21.5 x 8.3 mm
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Nickel/Gold
Connector shield material Aluminium
Connector shielding Yes
Connector Version straight
Data transfer rate 1000 Mbit/s
Depth 21.5mm
Ethernet interface type 10 Gigabit Ethernet
Frequency 500 MHz
Harmonized System (HS) code 84733080
Height 8.3mm
Jacket Material Low smoke zero halogen (LSZH)
Max. frequency 500MHz
Nominal attenuation 49.3dB/100m @ 500MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 6mm
Plug and Play Yes
Product colour Grey
Quantity per pack 1 pc(s)
Shielding S/FTP
Snagless cable boot Yes
Specification CAT 6A
Storage temperature (T-T) -20 - 75°C
Sustainability certificates UL ECOLOGO
Sustainability compliance Yes
Type A RJ45 plug
Type B RJ45 plug
Width 11.6mm

Reviews

Be the first to submit a review

Trustpilot