LINDY 47143 Network cable CAT 6A S/FTP 70 m Grey 1-1 wired

MPN
47143
Brand
LINDY
EAN-13
4002888471435
Order Code
16-7654
Country of Origin
China
View Full Product Range (45)

Discontinued


LINDY 47143 is a high-quality network cable designed for precise data transmission applications, available as a single piece. This CAT 6A S/FTP cable measures 70 metres in length and is duplex-wired to ensure optimal signal integrity, making it suitable for high-speed Ethernet connections. Its grey outer sheath is not only durable but also provides excellent protection against external interference, thanks to its shielded twisted pair construction. Engineered with RJ45 connectors, this cable is ideal for connecting routers, switches, and other networking components in both industrial and commercial environments where reliable data transfer and reduced crosstalk are critical. The LINDY 47143 network cable serves as a robust solution for ensuring efficient, high-performance network infrastructures.
Type Network cable, patch cable
Length 70.00m
Colour Grey
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG wire size 27
Bend radius (min) 7.2cm
Cable class Ea
Cable shape Round
Cable shielding S/FTP (S-STP)
Cable standard Cat6a
Cable Use Networks
Cabling technology 10GBase-T
Certification RoHS, REACH, UL
Compliance certificates CE, REACH, RoHS
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 21.5 x 8.3 mm
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 21.5 x 8.3 mm
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Nickel/Gold
Connector shield material Aluminium
Connector shielding Yes
Connector Version straight
Data transfer rate 1000 Mbit/s
Ethernet interface type 10 Gigabit Ethernet
Frequency 500 MHz
Harmonized System (HS) code 84733080
Jacket Material Low smoke zero halogen (LSZH)
Max. frequency 500MHz
Nominal attenuation 49.3dB/100m @ 500MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 6mm
Package depth 21.5mm
Package height 8.3mm
Package width 11.6mm
Plug and Play Yes
Product colour Grey
Quantity per pack 1 pc(s)
Shielding S/FTP
Snagless cable boot Yes
Specification CAT 6A
Storage temperature (T-T) -20 - 75°C
Sustainability compliance Yes
Type A RJ45 plug
Type B RJ45 plug

Trustpilot