LINDY 47142 Network cable CAT 6A SFTP Grey 50m

MPN
47142
Brand
LINDY
EAN-13
4002888471428
Order Code
16-7653
Country of Origin
China
  • Free UK shipping available
View Full Product Range (45)
Qty Was Unit Price (Ex VAT)
1+ £59.96 £50.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

LINDY 47142 is a high-quality network cable assembly designed for robust data transmission and reliable connectivity. This CAT 6A S/FTP grey cable is 50 metres in length, making it an ideal choice for connecting devices over longer distances within networking setups. It features shielded twisted pairs to minimise electromagnetic interference, ensuring stable and high-speed data transfer suitable for bandwidth-intensive applications. Terminated with RJ45 connectors, the cable is designed for use in structured cabling systems, patch panel connections, and linking routers, switches, and other networked devices in both residential and commercial environments. Its durable construction and compliance with industry standards make it a dependable option for supporting Gigabit Ethernet applications.
Type Network cable, patch cable
Length 50.00m
Colour Grey
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 27
AWG wire size 27
Bend radius (min) 7.2cm
Cable shape Round
Cable shielding S/FTP (S-STP)
Cable standard Cat6a
Cable Use Networks
Cabling technology 10GBase-T
Certification RoHS, REACH, UL
Compliance certificates CE, REACH, RoHS
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 21.5 x 8.3 mm
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 21.5 x 8.3 mm
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Nickel/Gold
Connector shield material Aluminium
Connector shielding Yes
Connector Version straight
Data transfer rate 10000 Mbit/s
Ethernet interface type 10 Gigabit Ethernet
Frequency 500 MHz
Jacket Material Low smoke zero halogen (LSZH)
Max. frequency 500MHz
Nominal attenuation 49.3dB/100m @ 500MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 6mm
Product colour Grey
Quantity per pack 1 pc(s)
Rack size 483 mm (19")
Shielding S/FTP
Specification CAT 6A
Storage temperature (T-T) -20 - 75°C
Sustainability compliance Yes
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot