LINDY 47130 RJ45 Network cable patch CAT 6A S/FTP Grey 0.30 m

MPN
47130
Brand
LINDY
EAN-13
4002888471305
Order Code
16-7652
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
2+ £2.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 3 working days - 233 in stock

LINDY 47130 is a high-performance RJ45 network cable patch, designed for CAT 6A S/FTP applications, with a length of 0.30 metres. This cable is constructed to provide robust performance and reduced interference, featuring individually shielded twisted pairs and an overall shielding, making it suitable for high-speed data transfer environments. It supports an impressive bandwidth of up to 500 MHz, which is ideal for demanding network setups, including data centres, telecommunications, and enterprise network environments. Engineered to maintain signal integrity and minimise crosstalk, the LINDY 47130 ensures reliable connectivity for devices such as routers and switches, making it an essential component for professionals requiring dependable networking solutions.
Type Network cable, patch cable
Length 0.30m
Colour Grey
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 27
AWG wire size 27
Bend radius (min) 7.2cm
Cable class Ea
Cable shielding S/FTP (S-STP)
Cable standard Cat6a
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification RoHS, REACH, UL
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 21.5 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 21.5 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Nickel/Gold
Connector shield material Aluminium
Connector shielding Yes
Data transfer rate 1000 Mbit/s
Frequency 500 MHz
Harmonized System (HS) code 84733080
Jacket Material Low smoke zero halogen (LSZH)
Max. frequency 500MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 6mm
Plug and Play Yes
Product colour Grey
Quantity per pack 1 pc(s)
Shielding S/FTP
Specification CAT 6A
Storage temperature (T-T) -20 - 75°C
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot