LINDY 46382 Fibreglass FO Cable 3.00 m Multimode OM3

MPN
46382
Brand
LINDY
EAN-13
4002888463829
Order Code
21-3929
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Lindy 3.0m OM3 LC-ST duplex. Cable length: 3m, Lichtleitertyp: OM3, connection 1: LC, connection 2: ST, hole diameter: 50µm, plug connector gender: male / male, full-duplex, cable color: Turquoise
Cable Length 3m
Type FO Cable
Colour Multicolour

Reviews

Be the first to submit a review

Trustpilot