LINDY 45647 RJ45 Network cable Cat 6 S/FTP 10m Blue 1-1 wired

MPN
45647
Brand
LINDY
EAN-13
4002888456470
Order Code
16-7643
Country of Origin
China
View Full Product Range (92)

Discontinued


LINDY 45647 is a high-quality RJ45 network cable designed to facilitate reliable and efficient data transmission. This network cable assembly, known commercially as the LINDY 45647 Networks Cable, features a Category 6 (Cat 6) shielded/foiled twisted pair (S/FTP) construction and is 10 metres in length, providing robust shielding against electromagnetic interference, which ensures optimal performance in networking environments. The cable's blue housing is equipped with standard RJ45 connectors, making it suitable for connecting computers, servers, and routers within Local Area Networks (LANs) and data centres. Engineered for durability and high-speed data transfer, this patch cable is an essential component in applications requiring secure and stable Ethernet connections, supporting data rates up to 1 Gbps and bandwidth up to 250 MHz. With one-to-one wiring and precise construction, this cable provides dependable network connectivity in both professional and residential settings.
Type Network cable, patch cable
Length 10.00m
Colour Blue
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG wire size 26
Cable Use Networks
Connection Type RJ45
Connector 1 gender Male
Connector 2 gender Male
Harmonized System (HS) code 84733080
Max. frequency 250MHz
Product colour Blue
Shielding S/FTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Alternatives (3)


Trustpilot