LINDY 45621 RJ45 Network cable CAT 6 S/FTP 0.50 m Red wired assembly

MPN
45621
Brand
LINDY
EAN-13
4002888456210
Order Code
16-7640
Country of Origin
China
  • Free UK shipping available
View Full Product Range (92)
Qty Was Unit Price (Ex VAT)
1+ £4.74 £4.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

LINDY 45621 is a high-performance RJ45 network cable designed for reliable data transmission across Ethernet networks. This CAT 6 S/FTP cable, measuring 0.50 metres in length, is equipped with shielded foil twisted pairs, ensuring reduced interference and crosstalk, which is ideal for maintaining signal integrity in high-speed applications. Its robust red jacket is suited for easy identification in a dense network environment, while providing adequate durability and flexibility for patching routers, switches, and network outlets. The cable is commonly utilised in data centres, server rooms, and office network infrastructures where dependable connectivity is essential.
Type Network cable, patch cable
Length 0.50m
Colour Red
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG wire size 26
Bend radius (min) 1.86cm
Cable shielding S/FTP (S-STP)
Cable standard Cat6
Cable Use Networks
Certification RoHS, REACH, UL
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 21.5 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 21.5 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Nickel/Gold
Connector shield material Aluminium/Polyester
Connector shielding Yes
Frequency 250 MHz
Harmonized System (HS) code 84733080
Jacket Material Low smoke zero halogen (LSZH)
Max. frequency 250MHz
Operating temperature (T-T) -25 - 60°C
Outer diameter 6.2mm
Product colour Red
Shielding S/FTP
Specification CAT 6
Storage temperature (T-T) -25 - 60°C
Type A RJ45 plug
Type B RJ45 plug

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot