LINDY 45620 RJ45 Network cable CAT 6 S/FTP Red 0.30 m s

MPN
45620
Brand
LINDY
EAN-13
4002888456203
Order Code
16-7639
Country of Origin
China
  • Free UK shipping available
View Full Product Range (92)
Qty Unit Price (Ex VAT)
1+ £4.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

LINDY 45620 is a high-quality RJ45 network cable, specifically designed as a Category 6 S/FTP Ethernet cable, measuring 0.30 metres in length. This red patch cable is engineered to meet the demands of high-performance network connectivity, offering superior shielding against electromagnetic interference due to its S/FTP (Shielded Foiled Twisted Pair) construction. It is ideal for use in environments where reliable data transmission is critical, such as connecting computers to routers, patch panels, or switches in both domestic and professional network setups. The robust design ensures durability and continued performance in both static and dynamic installations. Suitable for applications that require faster data transfer rates and higher bandwidth, this cable is compliant with international industry standards for network cables.
Type Network cable, patch cable
Length 0.30m
Colour Red
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG wire size 26
Bend radius (min) 1.86cm
Cable shielding S/FTP (S-STP)
Cable standard Cat6
Cable Use Networks
Certification RoHS, REACH, UL
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 21.5 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 21.5 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Nickel/Gold
Connector shield material Aluminium/Polyester
Connector shielding Yes
Frequency 250 MHz
Harmonized System (HS) code 84733080
Jacket Material Low smoke zero halogen (LSZH)
Max. frequency 250MHz
Operating temperature (T-T) -25 - 60°C
Outer diameter 6.2mm
Product colour Red
Shielding S/FTP
Specification CAT 6
Storage temperature (T-T) -25 - 60°C
Type A RJ45 plug
Type B RJ45 plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot