LINDY 45609 Network cable patch CAT6 S/FTP 20m Black network cable

MPN
45609
Brand
LINDY
EAN-13
4002888456098
Order Code
16-7638
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Was Unit Price (Ex VAT)
1+ £40.91 £34.77
10+ £34.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

LINDY 45609 is an Ethernet patch cable designed for high-performance network connectivity. This CAT6 S/FTP network cable offers a length of 20 metres and features shielded twisted pairs to minimise interference and ensure optimal data transmission. The cable is equipped with RJ45 connectors, making it suitable for a variety of applications including connecting routers, switches, and other network devices in both residential and commercial settings. Its robust construction and reliable signal integrity make this cable ideal for implementing fast and stable Ethernet networks, particularly in environments where electromagnetic interference is a concern. Designed for modern networking demands, the LINDY 45609 cable supports data rates up to 1 Gbps, providing secure and dependable connections.
Type Network cable, patch cable
Length 20.00m
Colour Black
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG wire size 26
Bend radius (min) 1.86cm
Cable shielding S/FTP (S-STP)
Cable standard Cat6
Cable Use Networks
Certification RoHS, REACH, UL
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 21.5 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 21.5 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Nickel/Gold
Connector shield material Aluminium/Polyester
Connector shielding Yes
Frequency 250 MHz
Harmonized System (HS) code 84733080
Jacket Material Low smoke zero halogen (LSZH)
Max. frequency 250MHz
Operating temperature (T-T) -25 - 60°C
Outer diameter 6.2mm
Product colour Black
Shielding S/FTP
Specification CAT 6
Storage temperature (T-T) -25 - 60°C
Type A RJ45 plug
Type B RJ45 plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot