LINDY 45600 RJ45 Network cable CAT 6 SF/UTP Black 0.30 m Network Assembly

MPN
45600
Brand
LINDY
EAN-13
4002888456005
Order Code
16-7637
Country of Origin
China
  • Free UK shipping available
View Full Product Range (92)
Qty Unit Price (Ex VAT)
1+ £4.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

LINDY 45600 is a high-quality ethernet cable designed for reliable network connectivity, featuring Category 6 specifications and a SF/UTP construction. With a length of 0.30 metres, this RJ45 network cable is well-suited for short-distance connections such as linking network devices in close proximity, like routers or switches within server racks. The cable's robust shielding effectively minimises electromagnetic interference, ensuring stable data transmission. Its compact length makes it ideal for neatly organising network assemblies in constrained spaces where cable management is crucial. This durable network cable is an essential component for establishing high-speed local area networks in professional IT environments.
Type Network cable, patch cable
Length 0.30m
Colour Black
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 26
AWG wire size 26
Bend radius (min) 1.86cm
Cable class E
Cable shielding S/FTP (S-STP)
Cable standard Cat6
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification RoHS, REACH, UL
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 21.5 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 21.5 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Nickel/Gold
Connector shield material Aluminium/Polyester
Connector shielding Yes
Doesnt contain Halogen
Frequency 250 MHz
Harmonized System (HS) code 84733080
Jacket Material Low smoke zero halogen (LSZH)
Max. frequency 250MHz
Operating temperature (T-T) -25 - 60°C
Outer diameter 6.2mm
Product colour Black
Shielding SF/UTP
Specification CAT 6
Storage temperature (T-T) -25 - 60°C
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot