LINDY 45437 RJ45 patch cable CAT 6 U/UTP 10m Black 1-1 wired

MPN
45437
Brand
LINDY
EAN-13
4002888454377
Order Code
16-7636
Country of Origin
China
View Full Product Range (46)

Discontinued


LINDY 45437 is a high-quality RJ45 patch cable designed to meet Category 6 specifications, ensuring reliable and efficient data transmission. This 10-metre black unshielded twisted pair (U/UTP) ethernet cable supports high-speed network connections, making it suitable for both residential and commercial use, including connecting routers, switches, and other network devices. Engineered with 1-to-1 wiring, it offers consistency and robustness in signal quality, which is crucial for maintaining stable network communications in demanding environments, such as data centres and office networks. Ideal for network infrastructure installations, this cable provides a balance between flexibility and performance, facilitating the setup of modern network systems that require dependable and high-bandwidth internet access. Constructed with precision, the LINDY 45437 is a dependable choice for professionals seeking to establish or expand their network infrastructure with confidence.
Type Network cable, patch cable
Length 10.00m
Colour Black
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG wire size 26
Bend radius (min) 1.8cm
Cable shielding U/UTP (UTP)
Cable standard Cat6
Cable Use Networks
Certification RoHS, REACH & UL
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 21.5 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 21.5 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Gold
Connector shield material Aluminium/Polyester
Connector shielding Yes
Frequency 250 MHz
Harmonized System (HS) code 84733080
Jacket Material Low smoke zero halogen (LSZH)
Max. frequency 250MHz
Operating temperature (T-T) -25 - 60°C
Outer diameter 6mm
Product colour Black
Shielding U/UTP
Specification CAT 6
Storage temperature (T-T) -25 - 60°C
Type A RJ45 plug
Type B RJ45 plug

Alternatives (12)


Trustpilot