LINDY 45431 Network cable CAT 6 U/UTP 0.50 m Black

MPN
45431
Brand
LINDY
EAN-13
4002888454315
Order Code
16-7635
Country of Origin
China
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
2+ £3.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

LINDY's 45431 is a high-quality CAT 6 U/UTP network cable designed for reliable data transmission. This black, 0.50 metre cable is equipped with RJ45 connectors, making it suitable for a variety of network environments. Engineered to support Ethernet applications, it is ideal for connecting routers, switches, and other network devices where space constraints are a consideration due to its compact length. This patch cable is constructed to meet CAT 6 specifications, providing excellent performance for gigabit Ethernet and other network protocols. Common applications include use in data centres, office networks, and home networking setups requiring steadfast and precise connectivity.
Type Network cable, patch cable
Length 0.50m
Colour Black
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG wire size 26
Bend radius (min) 1.8cm
Cable shielding U/UTP (UTP)
Cable standard Cat6
Cable Use Networks
Certification RoHS, REACH & UL
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 21.5 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 21.5 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Gold
Connector shield material Aluminium/Polyester
Connector shielding Yes
Frequency 250 MHz
Harmonized System (HS) code 84733080
Jacket Material Low smoke zero halogen (LSZH)
Max. frequency 250MHz
Operating temperature (T-T) -25 - 60°C
Outer diameter 6mm
Product colour Black
Shielding U/UTP
Specification CAT 6
Storage temperature (T-T) -25 - 60°C
Type A RJ45 plug
Type B RJ45 plug

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot