LINDY 45389 Network Cable CAT 6A S/FTP Red 7.50 m 1-1 wired

MPN
45389
Brand
LINDY
EAN-13
4002888453899
Order Code
16-7634
Country of Origin
China
  • Free UK shipping available
View Full Product Range (45)
Qty Was Unit Price (Ex VAT)
1+ £27.96 £23.77
10+ £23.08
50+ £23.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

LINDY 45389 is a high-performance network cable designed for demanding networking environments, featuring CAT 6A S/FTP specifications for enhanced data transmission speeds and reduced interference. This red ethernet cable measures 7.50 metres in length, providing ample reach for connecting devices within server rooms or high-density networking installations. The cable is terminated with RJ45 connectors, ensuring compatibility with a wide range of networking equipment such as routers, switches, and networked computers. Engineered to support high-speed Ethernet applications, this patch cable is ideal for creating reliable connections in data centres, corporate networks, or any environment requiring robust and secure data communications.
Type Polybag
Length 7.50m
Colour Red
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26
AWG wire size 26
Bend radius (min) 1.86cm
Cable Design Round
Cable shielding S/FTP (S-STP)
Cable standard Cat6a
Cable Use Networks
Certification RoHS, REACH, UL
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 21.5 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 21.5 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Nickel/Gold
Connector shield material Aluminium/Polyester
Connector shielding Yes
Connector Version straight
Core Material Copper
Frequency 500 MHz
Jacket Material Low smoke zero halogen (LSZH)
Max. frequency 500MHz
Operating temperature (T-T) -25 - 60°C
Outer diameter 6.2mm
Product colour Red
Shielding S/FTP
Specification CAT 6A
Storage temperature (T-T) -25 - 60°C
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot