LINDY 45381 RJ45 Network Cable CAT 6A S/FTP Blue 20m

MPN
45381
Brand
LINDY
EAN-13
4002888453813
Order Code
16-7633
Country of Origin
China
  • Free UK shipping available
View Full Product Range (92)
Qty Was Unit Price (Ex VAT)
1+ £58.60 £50.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

LINDY 45381 is a professional-grade RJ45 network cable, designed as a CAT 6A S/FTP assembly in blue, with a length of 20 metres. This high-performance network cable is engineered to support data transfer rates of up to 10 Gbps, making it suitable for demanding networking environments that require reliable and high-speed connectivity. With its shielded and foiled twisted pair (S/FTP) structure, the cable offers superior protection against electromagnetic interference, ensuring stable transmission quality. Ideal for use in data centres, enterprise networks, and telecommunication infrastructures, this patch cable is compatible with standard RJ45 jacks, allowing seamless integration with routers, switches, and other networking equipment. The product, under the classification of network cable assemblies, is designed for both new installations and upgrading existing networks while meeting stringent performance standards.
Type Network cable, patch cable
Length 20.00m
Colour Blue
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG wire size 26
Bend radius (min) 1.86cm
Cable shielding S/FTP (S-STP)
Cable standard Cat6a
Cable Use Networks
Certification RoHS, REACH, UL
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 21.5 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 21.5 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Nickel/Gold
Connector shield material Aluminium/Polyester
Connector shielding Yes
Frequency 500 MHz
Harmonized System (HS) code 84733080
Jacket Material Low smoke zero halogen (LSZH)
Max. frequency 500MHz
Operating temperature (T-T) -25 - 60°C
Outer diameter 6.2mm
Product colour Blue
Shielding S/FTP
Specification CAT 6A
Storage temperature (T-T) -25 - 60°C
Type A RJ45 plug
Type B RJ45 plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot