LINDY 45380 RJ45 Network cable CAT 6A S/FTP Blue 15m Network Cable

MPN
45380
Brand
LINDY
EAN-13
4002888453806
Order Code
16-7632
Country of Origin
China
  • Free UK shipping available
View Full Product Range (92)
Qty Was Unit Price (Ex VAT)
1+ £46.99 £43.13
10+ £42.20
50+ £42.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

LINDY 45380 is a network cable assembly product designed to meet high-performance digital communication needs. This CAT 6A S/FTP patch cable, with a length of 15 metres, features a blue exterior and is equipped with RJ45 connectors, providing reliable data transmission with enhanced shielding to minimise electromagnetic interference. Suitable for gigabit Ethernet and other high-speed network applications, the LINDY 45380 is ideal for connecting devices such as routers, switches, and computers in data centres, offices, or other network environments requiring robust, high-speed connections. Its construction ensures compliance with industry standards, making it suitable for professional network installations where operational integrity and data speed are critical.
Type Network cable, patch cable
Length 15.00m
Colour Blue
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG wire size 26
Bend radius (min) 1.86cm
Cable shielding S/FTP (S-STP)
Cable standard Cat6a
Cable Use Networks
Certification RoHS, REACH, UL
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 21.5 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 21.5 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Nickel/Gold
Connector shield material Aluminium/Polyester
Connector shielding Yes
Frequency 500 MHz
Harmonized System (HS) code 84733080
Jacket Material Low smoke zero halogen (LSZH)
Max. frequency 500MHz
Operating temperature (T-T) -25 - 60°C
Outer diameter 6.2mm
Product colour Blue
Shielding S/FTP
Specification CAT 6A
Storage temperature (T-T) -25 - 60°C
Type A RJ45 plug
Type B RJ45 plug

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot