Easter Opening Hours and Delivery Dates here

LINDY 45377 RJ45 Network cable CAT 6A S/FTP 5m Blue Patch cable

Order Code:

16-7631

Brand: LINDY MPN: 45377 EAN-13: 4002888453776
Qty Was Unit Price (Ex VAT)
1+ £26.26 £20.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

LINDY 45377 is an RJ45 network cable designed as a CAT 6A S/FTP patch cable with a length of 5 metres in a blue colour. This durable ethernet cable is equipped with shielded foiled twisted pair (S/FTP) technology, which ensures superior protection against electromagnetic interference, making it ideal for high-performance networking environments. It is suitable for applications requiring reliable data transfer, such as connecting computers, routers, switches, and other network devices within data centres and office networks. With its compliance to CAT 6A standards, this cable supports data rates of up to 10 Gbps, facilitating efficient high-speed networking solutions in professional settings.
LAN Category CAT 6A
Length 5m
Colour Blue
Type RJ45 plug
AWG wire size 26
Cable Length 5.00m
Cable Use Networks
Connection Type RJ45
Connector 1 RJ-45
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 gender Male
Harmonized System (HS) code 84733080
Max. frequency 500MHz
No. of A connectors 1
No. of B connections 1
Product colour Blue
Product Type Network cable, patch cable
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

To use this facility please Sign In.

Sign In

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot