LINDY 45352 RJ45 Network cable, patch cable CAT 6 S/FTP 1.00 m 1 pc(s)

MPN
45352
Brand
LINDY
EAN-13
4002888453523
Order Code
21-2735
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Pre-fabricated SSTP/S/FTP Premium patch cable, halogen-free includes measurement protocol (100% test) GHMT zertifiziertLSOH-CABLE PIMF cable (Pairs in metal foil) suitable for Gigabit, 10GBase-T 10/100/1000/10 GBase-T support category 6 (A), 26 AWG, 4 pairs plug: RJ45 shielded, with jack protection, gold-plated contacts (1,3μm (50 µ")) is assigned to the color code TIA/EIA-568-BFarbe: gray
Cable Length 1m
Type Network cable, patch cable
Colour Multicolour

Reviews

Be the first to submit a review

Trustpilot