LINDY 45350 Network cable CAT 6A Grey 0.30 m wired Network Cable Assembly

MPN
45350
Brand
LINDY
EAN-13
4002888453509
Order Code
16-7630
Country of Origin
China
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
1+ £6.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

LINDY 45350 is a high-performance network cable designed for robust data transmission across short distances. As a Category 6A (CAT 6A) ethernet cable, it supports up to 10 Gbps internet connectivity, making it suitable for data-intensive applications often required in modern networking environments. This 0.30 metre grey patch cable features an RJ45 connector on both ends, providing reliable connections between network switches, routers, and other Ethernet-enabled devices. The LINDY 45350 is typically utilised in enterprise and home networks where space-saving and enhanced performance are essential. Its durable construction ensures minimal signal interference and a prolonged lifespan in high-traffic data networks.
Type Network cable, patch cable
Length 0.30m
Colour Grey
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26
AWG wire size 26
Bend radius (min) 1.86cm
Cable shielding S/FTP (S-STP)
Cable standard Cat6a
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification RoHS, REACH, UL
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 21.5 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 21.5 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Nickel/Gold
Connector shield material Aluminium/Polyester
Connector shielding Yes
Doesnt contain Halogen
Frequency 500 MHz
Harmonized System (HS) code 84733080
Jacket Material Low smoke zero halogen (LSZH)
Max. frequency 500MHz
Operating temperature (T-T) -25 - 60°C
Outer diameter 6.2mm
Product colour Grey
Shielding SF/UTP
Specification CAT 6A
Storage temperature (T-T) -25 - 60°C
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot