LINDY 443492 USB 3.2 Gen 1 hub 4 ports Black USB hubs splitters adaptors

MPN
443492
Brand
LINDY
EAN-13
4002888433747
Order Code
16-7629
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £74.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 4 in stock

LINDY 443492 is a high-performance USB 3.2 1st Gen (USB 3.0) hub designed for versatile connectivity applications. This black-coloured hub incorporates four ports, providing ample expansion for devices requiring USB interfacing, and is engineered to manage data transfer at speeds up to 5 Gbps. It is ideal for environments where reliable data communication is essential, such as in design studios, engineering labs, or other technical settings requiring swift and stable connections between multiple peripherals. The hub's compatibility with various USB devices ensures seamless operation across a broad range of hardware, making it a dependable component in both development and production contexts.
Type USB Hub
Interface USB 3.2
Colour Black
Product Type USB 3.2 1st Gen (USB 3.0) hub
Cable Length 0.8m
Cable Type Round cable
Certification CE, UKCA, FCC, RoHS & REACH, California Proposition 65
Compliance certificates CE, Federal Communications Commission (FCC), REACH, RoHS, UKCA
Data transfer rate 5000 Mbit/s
Depth 22mm
Height 74.6mm
Host Interface USB 3.2 Gen 1 (3.1 Gen 1) Type-B
Housing Material Metal
Hub interfaces USB 3.2 Gen 1 (3.1 Gen 1) Type-A
LED indicators Yes
Manual Yes
Maximum Operating Temperature 50°C
Minimum Operating Temperature 0°C
No. of outputs 4
Operating relative humidity (H-H) 0 - 90%
Operating temperature (T-T) -20 - 60 °F
Package depth 180mm
Package height 70mm
Package Type Box
Package weight 650g
Package width 260mm
Ports quantity 4
Power Supply Type DC
Product colour Black
Quantity per pack 1 pc(s)
Sustainability compliance Yes
USB 3.2 Gen 1 (3.1 Gen 1) Type-A ports quantity 4
Weight 685g
Width 125mm

Reviews

Be the first to submit a review

Trustpilot