LINDY 43340 USB-C Adapter USB-C plug to HDMI socket 0.18m USB 3.2 Gen 1

MPN
43340
Brand
LINDY
EAN-13
4002888433402
Order Code
16-7608
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £30.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

LINDY 43340 USB-C Adapter is designed to facilitate seamless connectivity between devices with its high-quality USB-C plug to HDMI socket interface, and is accompanied by a 0.18m cable length. This device supports the USB 3.2 Gen 1 specification, allowing for fast data transfer rates, and ensures compatibility with a wide range of HDMI-enabled displays. Engineers might employ this adapter in situations where there is a need to connect modern laptops or tablets that have limited port options to external monitors or projectors, aiding in the expansion of workstations or for presentations. The adapter is robustly constructed to handle regular plug-and-play operations, making it a reliable choice for those requiring efficient data and video transmission solutions in various technical applications.
Type Display Adapter
Interface USB-C®
Colour White
No. of A connectors 1
No. of B connections 1
Product Type USB-C® Adapter
Type A USB-C® plug
Cable Length 0.18m
Cable Use USB-C®
Certification CE, FCC, RoHS, REACH & California Proposition 65
Chipset VL815, AG6311
Connector Version straight
Depth 38.4mm
Design Height 15.3mm
Display Resolution 3840 x 2160 Pixel
Frame Rate 30Hz
Harmonized System (HS) code 84733080
HDCP Yes
HDCP version 1.4
HDMI version 1.4
Height 15.3mm
Manual Yes
Maximum resolution 3840 x 2160 pixels
Operating relative humidity (H-H) 5 - 90%
Operating temperature (T-T) -20 - 40°C
Package height 194mm
Package Type Polybag
Package weight 60g
Package width 174mm
Product colour White
Storage temperature (T-T) -40 - 80°C
Weight 42g
Width 75.5mm

Reviews

Be the first to submit a review

Trustpilot