LINDY 43324 USB hub 4 ports USB 3.1 1st Gen Black

MPN
43324
Brand
LINDY
EAN-13
4002888433242
Order Code
16-7605
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 30 in stock

LINDY 43324, with the Manufacturer's Part Number 43324, is a technologically advanced USB 3.1 hub that provides four ports for efficient data transfer and connectivity solutions in demanding environments. Its first-generation implementation supports USB 3.1 specifications, offering a high-speed interface that supports data rates up to 5 Gbps, a significant improvement over USB 2.0, making it suitable for use in various engineering applications such as rapid prototyping environments, industrial automation systems, and laboratory testing setups. The hub is designed to facilitate seamless connection of multiple USB devices, including sensors, external drives, and testing equipment, thereby enhancing operational efficiency and data throughput. Encased in a durable black housing to ensure robust performance, it also adheres to standardised dimensions for compatibility within technical workspaces. The design of the LINDY 43324 is engineered to handle complex electrical connections while maintaining conformity with pertinent safety and electronic standards.
Type USB 2.0 Adapter
Interface USB 2.0
Colour Black
Product Type USB 3.1 hub (1st Gen)
Cable Length 0.3m
Compliance certificates REACH, RoHS
Data transfer rate 5000 Mbit/s
Depth 26mm
Harmonized System (HS) code 84719000
Height 18mm
Host Interface USB 3.2 Gen 1 (3.1 Gen 1) Type-A
Housing Material Aluminium, Plastic
Hub interfaces USB 3.2 Gen 1 (3.1 Gen 1) Type-A
InterFaces (output) USB A (USB 3.1 1st gen)
No. of outputs 4
Operating relative humidity (H-H) 20 - 80%
Operating temperature (T-T) 10 - 40°C
Package depth 20mm
Package height 194mm
Package weight 70g
Package width 174mm
Ports quantity 4
Power Supply Type via USB
Product colour Black
Storage temperature (T-T) -20 - 60°C
Transfer Rate 5 GBit/s
USB 3.2 Gen 1 (3.1 Gen 1) Type-A ports quantity 4
Weight 60g
Width 103mm

Reviews

Be the first to submit a review

Trustpilot