Lindy 43249 USB 3.2 Type C Hub and Gigabit Ethernet Converter

MPN
43249
Brand
LINDY
EAN-13
4002888432498
Order Code
70-3687
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £25.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

The Lindy USB 3.2 Hub and Gigabit Ethernet Converter allows users to conveniently connect a ultrabook, netbook or tablet to a Gigabit Ethernet network via a Type C USB port and also provides three additional USB 3.2 / 3.1 Gen 1 / 3.0 Type A ports.

This converter is ideal for ultrabooks or tablets which do not feature wired network connectivity and may only offer a limited number of USB ports.

With its small size and lightweight design this USB 3.2 Hub and Gigabit Ethernet Converter is easy and convenient to carry, and because it is powered by the USB Bus no power adapter is required. It is backwards compatible with Thunderbolt 3 ports to cover a wide range of devices including MacBooks.

Information about USB 3.0, 3.1 and 3.2

USB 3.0, USB 3.1 and USB 3.2 PCs, cables and devices are all compatible with each other, when using either a USB Type A or USB Type C host interface.USB 3.0, USB 3.1 Gen 1 and USB 3.2 Gen 1 all support data transfer rates up to 5 Gbps. USB 3.1 Gen 2 and USB 3.2 Gen 2 both support data transfer rates up to 10 Gbps.
  • Connects a USB 3.2 Type C computer to a Gigabit Ethernet network
  • Provides three USB 3.2 / 3.1 Gen 1 / 3.0 Type A ports
  • Supports 10/100/1000BASE-T, full and half duplex mode
  • USB 3.2 / 3.1 Gen 1 / 3.0 SuperSpeed data transfer rates up to 5Gbps
  • 2 year warranty
Connector USB C

Reviews

Be the first to submit a review

Trustpilot