Lindy 42817 5m USB 2.0 Active Extension Slim

MPN
42817
Brand
LINDY
EAN-13
4002888428170
Order Code
70-3565
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 11 in stock

The Lindy USB 2.0 Active Extension Cable Slim uses built-in active electronics to extend the cable length of a USB 2.0 device by an additional 5m whilst continuing to support data transfer rates of up to 480Mbps.

With its USB A male and USB A female connector it allows Type A devices to be connected at longer distances and ensures flexible positioning. Up to 5 extension cables can be chained together to achieve a distance of 25m.

The cable's unique and slim design allows the active electronics to fit into a standard USB connector - an advantage over other active USB leads which use bulky connectors. Compatible with all USB Type A equipped computers.
  • 5 metre USB 2.0 Active Extension Repeater Lead
  • Supports transfer rates up to 480Mbps
  • For even greater distances simply connect up to 5 cables in series
  • Plug and Play
  • 2 year warranty

Reviews

Be the first to submit a review

Trustpilot