LINDY 42781 USB hub 4 ports USB type A USB 2.0 480 MBit/s + built-in repeater

MPN
42781
Brand
LINDY
EAN-13
4002888427814
Order Code
21-2697
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £51.70 £46.01
10+ £45.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

8 m active extension with integrated 4 port USB HubUberbruckt USB distances up to 8 m and enables the connection of up to 4 USB device including universal power supply 5 V 2 ADieser hub can be directly connected to a computer or in combination with the other components of the USB active extension cable can be used system-pro structure an extender system with several segments and lengths over 8 m the first segment at the computer should always be the 8 m active extension Pro, no. 42780, with some mainboard chipsets, it here with the 12m extension to the unstable function more coming between segments can be with the active extension - per 12 m, no. 42782, can be realized, it allows the connection of a USB device with 100 mA max. energy use at the end of the extension distance these active extension hub per 12 m, No. 42783
Type USB 2.0 Adapter
Interface USB 2.0

Reviews

Be the first to submit a review

Trustpilot