Lindy 42680 50m USB 2.0 Cat.6 Extender

MPN
42680
Brand
LINDY
EAN-13
4002888426800
Order Code
70-3691
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £86.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 3 in stock

The Lindy USB 2.0 Cat.6 Extender can be used to extend the distance between a USB peripheral device and the host computer by up to 50m.

A standard, low cost Cat.5e/6 network cable (not included) is used to bridge the connection between the transmitter and the receiver unit. For best performance and compatibility, we recommend the use of solid core patched cables.

The Extender features Power over Cable, which requires a single power supply only to be connected to the transmitter unit. This handy feature allows the receiver unit and connected devices to be located more freely as no power supply is required.

With robust metal housing and integrated mounting brackets this Extender is the ideal solution for industrial environments.
  • Extend a USB 2.0 port up to 50m using low cost Cat. 5e/6 network cable (not included)
  • Power over Cable requires a single power supply to be connected to the transmitter only
  • Supports USB 2.0 High Speed and USB 1.1 Full Speed / Low Speed
  • Plug and Play installation
  • 2 year warranty
Connector RJ45

Reviews

Be the first to submit a review

Trustpilot