LINDY 42347 KVM changeover switch HDMI Mouse, Keyboard 3840 x 2160 Pixel

MPN
42347
Brand
LINDY
EAN-13
4002888423472
Order Code
21-2693
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £105.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Lindy 2 Port HDMI 18G, USB Type C, USB 2.0 and Audio Cable KVM Switch. Keyboard port type: USB, Mouse port type: USB, Video port type: HDMI. HD type: 4K Ultra HD, Maximum resolution: 3840 x 2160 pixels. Product colour: Black, Housing material: Plastic, Cable length: 1.2 m. Power source: DC, Input voltage: 5 V. Compliance certificates: RoHS
Type KVM changeover switch
Colour Black

Reviews

Be the first to submit a review

Trustpilot