LINDY 41951 Mini DisplayPort to DVI Adapter Cable 1m Black 1920x1200@60Hz

MPN
41951
Brand
LINDY
EAN-13
4002888419512
Order Code
21-2687
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The LINDY Mini DP adapter cable is for use with modern notebooks, PCs, tablets, such as the surface PRO with mDP MacBooks and output and is the signals as a DVI-D signals. Suitable for all devices with Mini DisplayPort output. It converts the mDP signals to DVI-D signals for devices with DVI-D input socket, e.g. monitor, flat screen tv, AV-receiver or video projector.
Colour Black
Type DisplayPort

Reviews

Be the first to submit a review

Trustpilot