Lindy 41942 2m DisplayPort to VGA Cable

MPN
41942
Brand
LINDY
EAN-13
4002888419420
Order Code
70-3631
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 27 in stock

The Lindy DisplayPort to VGA Cable is ideal for connecting a DisplayPort equipped source such as a PC or laptop to a legacy VGA display or projector. It converts the digital signal from the DisplayPort connection into an analogue VGA signal and supports high definition video resolutions up to 1920x1200@60Hz.

This cable can also be used to add another display to extend the available desktop workspace and increase productivity.
  • Connects a DisplayPort equipped device to a VGA display or projector
  • Supports resolutions up to 1920x1200@60Hz
  • Supports video mirroring and extended desktop modes
  • Male to male connections for a secure direct connection
  • 2 year warranty
Type DisplayPort

Reviews

Be the first to submit a review

Trustpilot