LINDY 41893 USB 3.2 Adapter USB-C plug to USB-C socket

MPN
41893
Brand
LINDY
EAN-13
4002888418935
Order Code
16-7571
Country of Origin
China
View Full Product Range (2)

Discontinued


LINDY 41893 is a USB 3.2 adapter utilising a USB-C plug to USB-C socket configuration, designed for seamless integration within USB ports, hubs, and adaptors applications. This adapter supports USB 3.2 (2x 2nd Gen) specifications, facilitating a high-speed data transfer rate that ensures efficient data management and connectivity. It operates with compatibility across various devices, offering a reliable interface for modern data transfer requirements and powering peripheral devices. Engineers typically utilise this adapter in situations demanding robust data communication solutions, such as connecting high-performance peripherals, conducting device testing, or integrating into custom-built systems where efficient signal integrity and durability are paramount.
Type USB 3.2 Adapter
Interface USB-C®
Colour Black
No. of A connectors 1
No. of B connections 1
Product Type USB 3.2 (2x 2nd Gen) Adapter
Type A USB-C® plug
Cable Use USB 3.2 (2x 2nd Gen)
Compliance certificates REACH, RoHS
Connector 1 USB 3.2 Type C
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 USB 3.2 Type C
Connector 2 form factor Straight
Connector 2 gender Female
Connector contacts plating Nickel/Gold
Connector Version straight
Data transfer rate 20 Gbit/s
Depth 13mm
Height 7.5mm
Housing Material Polyvinyl chloride (PVC)
Operating temperature (T-T) -10 - 80°C
Package Type Polybag
Product colour Black
Rack size 483 mm (19")
Storage temperature (T-T) -20 - 85°C
Transfer Rate (max.) 20 GBit/s
Type B USB-C® socket
Width 26.5mm

Trustpilot