LINDY 41884 Adapter USB 2.0 Connector A to USB-C Socket for USB Ports & Hubs

MPN
41884
Brand
LINDY
EAN-13
4002888418843
Order Code
16-7570
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 238 in stock

LINDY 41884 is a versatile adapter designed to bridge USB 2.0 Connector A with a USB-C Socket, making it an essential component in the realm of USB ports, hubs, and adaptors. Featuring a USB 2.0 connector and a corresponding USB-C socket, this adapter provides seamless connectivity between traditional USB devices and modern USB-C interfaces. Its utility lies in adapting older peripherals for use with advanced USB-C-enabled devices, an essential function in environments where equipment diversity necessitates flexible interfacing solutions. Ideal for both home and industrial settings, this adapter supports data transfer rates conforming to the USB 2.0 specification, ensuring reliable performance for engineers integrating legacy equipment into newer digital infrastructures.
Type USB 2.0 Adapter
Interface USB
Colour Black
No. of A connectors 1
No. of B connections 1
Product Type USB 2.0 Adapter
Type A USB 2.0 connector A
Cable Use USB 2.0
Certification RoHS, REACH
Conductor Material Copper
Connector 1 USB Type-A
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 USB Type-C
Connector 2 form factor Straight
Connector 2 gender Female
Connector contacts plating Nickel/Gold
Connector material Copper
Connector shielding No
Connector Version straight
Data transfer rate 0.48 Gbit/s
Depth 2.5mm
Height 6.9mm
Housing Material Aluminium
Operating temperature (T-T) -25 - 85°C
Package Type Polybag
Plug and Play Yes
Product colour Black
Quantity per pack 1 pc(s)
Rack size 483 mm (19")
Relative humidity 0 - 80%
Storage temperature (T-T) -25 - 85°C
Transfer Rate (max.) 480 MBit/s
Type B USB-C® socket
USB version 2.0
Width 14.9mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot