Lindy 41754 3m USB 2.0 Cable - Type A To B, Transparent

MPN
41754
Brand
LINDY
EAN-13
4002888417549
Order Code
70-3666
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 4 in stock

The Lindy Type A to Type B high quality USB cable complies fully with the USB 2.0 specification allowing data transfer speeds of up to 480Mbit/sec.
  • USB Type A Male to USB Type B Male
  • Features 28AWG for Data and 26AWG for Power
  • Fully moulded
  • Length: 3m
  • 10 year warranty

Reviews

Be the first to submit a review

Trustpilot