LINDY 41670 HDMI Cable HDMI-A plug, HDMI-A plug 0.50 m Black 4K UHD HDMI cable

MPN
41670
Brand
LINDY
EAN-13
4002888416702
Order Code
21-2658
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

HDMI type A, plug to plug (19-pin, cast) Flexible Cable Ethernet support cable: High-speed HEC, fully shielded, CAT2 compatible bandwidth 340 MHz / 10.2 Gbps HDMI 2.0 compatible supports resolutions up to full HD 1080p and 4K (3840 x 2160 @ 30 Hz) supports increased color depth, Deep Color, x.v.Color and XvYCC compatible supports all 3D formats are supported ARC (Audio Return Channel) functionality Supports HDTV and HDCP, the encryption standard for modern digital displays for use with DVD players and protected content available in lengths of 0.5m to 4.5m
Type HDMI
Colour Black

Reviews

Be the first to submit a review

Trustpilot