Lindy 41656 High Speed HDMI Female To Female Coupler, Black

MPN
41656
Brand
LINDY
EAN-13
4002888416566
Order Code
70-3636
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 1 in stock

The Lindy High Speed HDMI Female to Female Coupler is designed to extend a pre-installed HDMI cable by attaching two HDMI cables from either end of the Female adapter, perfect for domestic, commercial and educational applications.

Please note:The maximum distance and resolution capable will be determined by the quality of the HDMI cables you are using. We recommend our Anthra Line cables for the Maximum resolution of 4K@60hz at a total distance of 5m [e.g 3m in, 2m out], longer distances are possible at a lower resolution such as 1080p.
  • High quality coupler which can be used to connect two HDMI cables together for extended distances
  • Supports High Speed 18Gbps resolutions up to 4K@60Hz 4:4:4 8Bit
  • Compact PVC housing with gold plated contacts and HDMI Female to Female connectors
  • Supports all HDMI features including 3D, Audio Return Channel (ARC), Ethernet and HDCP
  • 10 year warranty
Type HDMI

Reviews

Be the first to submit a review

Trustpilot