LINDY 41500 3m HDMI to DisplayPort Cable 4K 60Hz with USB Power Black

MPN
41500
Brand
LINDY
EAN-13
4002888415002
Order Code
21-2647
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £44.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Lindy's HDMI at DisplayPort adapter cable combine slim, modern design with high performance for a high-quality conversion of HDMI-signals for output on a DisplayPort-monitor. These active cables have a chipset in the casing of the HDMI plug, to ensure a consistent secure and reliable connection between HDMI media players, game consoles or PCs and DisplayPort monitors.With resolutions of up to 4096 x 2160@60Hz these cables support an innovative working environment, appealing employment in the area of education or an immersive gaming experience. Uncompressed multi-channel audio provides an impressive 3D surround sound performance as the ideal supplement for detailed videos. The additional USB connection type A can be used optionally to ensure a safe power supply. This text is machine translated.
Type DisplayPort
Colour Black

Reviews

Be the first to submit a review

Trustpilot