LINDY 41227 HDMI to DVI-D Adapter Cable HDMI-A Male to DVI-D Female 0.2m Black

MPN
41227
Brand
LINDY
EAN-13
4002888412278
Order Code
21-2629
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

HDMI type A plug and DVI-D digital socket adapter cable for connecting devices with HDMI port at a DVI-D cable supports the DVI connection, use only the DVI-D digital connection short adapter cable, approx. 20 cm, saves space compared to a housing adapter on the back of the device behind the HDMI socket, reduces the load on the socket and the risk of the rice sens
Type HDMI
Colour Black

Reviews

Be the first to submit a review

Trustpilot