LINDY 40931 Adapter cable DisplayPort/HDMI Black 2.00 m

MPN
40931
Brand
LINDY
EAN-13
4002888409315
Order Code
16-7548
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £53.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

LINDY 40931 Adapter Cable DisplayPort/HDMI Black 2.00 m is an adaptable and reliable solution designed to connect a DisplayPort source to an HDMI display, whether it be a computer monitor or television, ensuring a seamless audio-visual transmission. This adapter cable, manufactured by LINDY, encompasses high-grade materials to maintain signal integrity over its 2.00-meter length, providing users with a stable connection for their audio and visual needs. As an essential component in both consumer and professional environments, it is utilised to interface compatible devices such as laptops and desktops with modern high-definition screens, making it indispensable for applications ranging from home entertainment systems to complex presentations in corporate settings.
Connector 1 DisplayPort
Connector 2 Straight
Length 2m
Colour Black
Type DisplayPort cable
Bend radius (min) 3.3cm
Cable Design Round
Cable Diameter 5.5mm
Cable Type Round cable
Cable Use TV/monitor
Cable version HDMI Ultra High Speed
Certification CE, UKCA, FCC, RoHS, REACH, UL & California Proposition 65
Chipset VM7100
Conductor Material Tinned copper
Connector 1 dimensions (WxDxH) 60 x 20 x 8 mm
Connector 1 gender Male
Connector 2 dimensions (WxDxH) 50 x 20 x 8 mm
Connector 2 gender Male
Connector contacts plating Gold
Core Material Tin plated copper
Data transfer rate 48 Gbit/s
DisplayPort version 1.4
Frame Rate 60Hz
HDMI version HDMI 2.1
High Dynamic Range (HDR) supported Yes
Jacket Material Nylon/Polyvinyl Chloride (PVC)
Max. frequency 60Hz
Maximum refresh rate 60 Hz
Maximum resolution 7680 x 4320 pixels
Nominal attenuation 100MHz-10GHz = 24dB
Operating temperature (T-T) -20 - 40°C
Package Type Polybag
Product colour Black
Refresh rate at maximum resolution 60 Hz
Storage temperature (T-T) -40 - 80°C
Supported graphics resolutions 7680 x 4320
Supported video modes 4320p
Video resolution 7680 x 4320 Pixel

Reviews

Be the first to submit a review

Trustpilot