Lindy 40875 LCD Adjustable Wall Mount Bracket for up to 15kg, Black

MPN
40875
Brand
LINDY
EAN-13
4002888408752
Order Code
70-3624
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 24 in stock

Lindy's range of Low Cost Wall Mount Brackets is designed to give great value for money without compromising on quality.This bracket is supplied with all the necessary fixings to attach the bracket to the wall and the screen.This bracket will fit most major makes, brands and models of TV with a maximum VESA dimension of 50 x 50mm, 75 x 75mm and 100 x 100mm.Compliant to VESA standards - VESA measurements are the recesses on the back of your TV or screen. Please measure these to ensure your TV is compatible with this bracket.

Note: Please check your TV is under the maximum supported weight before ordering.
  • -5° to +15° tilt adjustment
  • Suitable for monitors up to 15kg
  • VESA Mounting Standard: 50/75/100mm
  • Distance from the wall to the unit: approx. 7cm
  • Material: Black, powder-coated steel
  • 2 year warranty
Adjustable Height No
Type Wall Mount

Reviews

Be the first to submit a review

Trustpilot