LINDY 40765 Monitor wall mount 35.6cm-48cm Black Rotatable PC Monitor Stand

MPN
40765
Brand
LINDY
EAN-13
4002888407656
Order Code
16-7539
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £56.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 8 in stock

LINDY 40765 is a monitor wall mount designed for displays ranging from 35.6 cm (14 inches) to 48 cm (18.9 inches). This black, rotatable PC monitor stand belongs to the category of displays, mounts, and docking stations, providing robust and versatile support for varied monitor sizes. Its rotatable feature allows for dynamic adjustment, accommodating vertical and horizontal orientations, which can be particularly beneficial in settings such as offices, control rooms, or industrial environments where adaptable visualisation is crucial. Engineered for durability, this mount is suitable for high-performance applications that require reliable and precise monitor positioning, ensuring optimal ergonomics and workspace efficiency. Its design facilitates seamless integration into technical setups, contributing to enhanced operational workflows.
Adjustable Height Yes
Rotation Yes°
Type Wall Mount
Max. load Capacity 10kg
Add-on displays 1
Certification VESA
Colour Black
Distance to wall (max.) 410mm
Harmonized System (HS) code 85299097
Holder Type Rotatable
Maximum weight capacity 10kg
Mounting Type Wall
Pneumatic technology No
Product colour Black
Screen size compatibility 19
Suitable For 35,6 cm (14") - 48 cm (18,9")
Weight 2.390

Reviews

Be the first to submit a review

Trustpilot