LINDY 40622 USB-A Socket Key Blue For Pc & Laptop Security

MPN
40622
Brand
LINDY
EAN-13
4002888406222
Order Code
16-7534
Country of Origin
Taiwan
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Blue Green Orange White
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £19.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 400 in stock

LINDY 40622 is an innovative security solution designed for maintaining the privacy and security of USB ports on PCs and laptops. This blue USB-A socket key effectively prevents unauthorised access and tampering by physically blocking the USB-A port, thereby safeguarding against potential data breaches and unauthorised use of USB-connected devices. It is particularly useful in workstation environments where data security is paramount, providing a straightforward means of securing unused USB ports. This device is essential for engineers looking to maintain equipment integrity in shared or vulnerable spaces, ensuring that connections are made only when authorised personnel grant access.
Type USB-Lock
Colour Blue
Certification REACH & California Proposition 65
Compatible ports/slots USB Type-A
Depth 75.2mm
Height 12mm
Material Acrylonitrile butadiene styrene (ABS)
Package depth 144mm
Package Type Polybag
Package weight 13g
Package width 133mm
Quantity per pack 1 pc(s)
Weight 0.013
Width 18mm

Reviews

Be the first to submit a review

Trustpilot