LINDY 40621 USB-A Socket Key Green For Pc & Laptop Security

MPN
40621
Brand
LINDY
EAN-13
4002888406215
Order Code
16-7533
Country of Origin
Taiwan
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Blue Green Orange White
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £19.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 1 in stock

LINDY 40621 is engineered for enhancing computer and workstation security with its distinctive USB-A socket key functionality. Designed in a striking green finish, this USB-A socket key serves as both a physical deterrent and an access control device for USB ports on PCs and laptops. The robust construction ensures consistent performance in environments where restricting unauthorised access to USB ports is crucial, such as in corporate IT infrastructures and secured workstations. Its usage is prevalent in scenarios requiring strict data protection measures and where preventing the use of external storage devices is a priority. The device facilitates easy integration into existing security protocols, providing a straightforward yet effective solution for safeguarding sensitive data connections.
Type USB-Lock
Colour Green
Certification REACH & California Proposition 65
Compatible ports/slots USB Type-A
Depth 75.2mm
Height 12mm
Material Acrylonitrile butadiene styrene (ABS)
Package depth 144mm
Package Type Polybag
Package weight 13g
Package width 133mm
Quantity per pack 1 pc(s)
Weight 0.013
Width 18mm

Reviews

Be the first to submit a review

Trustpilot