LINDY 38523 DisplayPort Cable DisplayPort plug 30.00 m Black DisplayPort cable

MPN
38523
Brand
LINDY
EAN-13
4002888385237
Order Code
21-2578
Qty Unit Price (Ex VAT)
1+ £216.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Lindy range of hybrid fiber optic cables offers a professional solution for extending DP signals over long distances. Combining the flexibility and high EMI and RFI resistance of fiber-optic cables with standard copper cables, these hybrid cables are Ideal for use in critical AV setups, commercial displays or high-performance residential installations. The internal technology provides uncompressed amplification of the DP signal, allowing for the extension of DP 8K content over long distances, while WAS with passive cables is simply not possible. With a bandwidth of 40 Gbps (UHBR10), these cables support DisplayPort 2.0 resolutions of up to 3840x2160@144Hz and 7680x4320 / 10240x4320@60Hz. Content can be displayed with incredible detail and clarity at higher frame rates and supports static and dynamic HDR for optimum viewing of movies, graphics, or images. This text is machine translated.
Type DisplayPort
Colour Black

Reviews

Be the first to submit a review

Trustpilot