LINDY 38491 20m Fibre Optic Hybrid DisplayPort 1.2 to HDMI 18G Cable 4K60Hz Blck

MPN
38491
Brand
LINDY
EAN-13
4002888384919
Order Code
21-2569
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £222.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Lindy 20m Fibre Optic Hybrid DisplayPort 1.2 to HDMI 18G Cable. Power supply type: Indoor, Input voltage: 100 - 240 V, Input frequency: 50/60 Hz. Product colour: Black, Housing material: Plastic. Certification: EMC LVD ErP UL CCC RCM PSE RoHS REACH California Proposition 65. Width: 70 mm, Depth: 39 mm, Height: 34 mm. Quantity per pack: 1 pc(s)
Type DisplayPort
Colour Black

Reviews

Be the first to submit a review

Trustpilot