LINDY 38363 Audio/phono Extractor RCA HDMI Audio HDMI Converters Black

MPN
38363
Brand
LINDY
EAN-13
4002888383639
Order Code
16-7503
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £49.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

LINDY 38363, also known under the alternate description 3013260, is a addition to the range of HDMI converters. This audio/phono extractor is designed to split audio signals from an HDMI source, outputting them through RCA connections, allowing compatibility with a variety of audio devices. Encased in a durable black housing, the device supports seamless extraction of audio without compromising the quality of the original signal. It is particularly useful in engineering applications where isolation of audio from video is necessary, such as integrating HDMI sources with traditional stereo audio systems in professional sound installations or laboratory settings. The converter maintains signal integrity, ensuring precise audio performance across diverse platforms.
Type Audio/phono Extractor
Connector 1
Audio (L/R) out 1
Cable Use Audio/phono
Cables included USB Type-A to Micro-USB Type-B
CEC pass-through Yes
Certification California Proposition 65
Chipset SPHE8107S
Colour Silver
Compliance certificates CE, Federal Communications Commission (FCC), REACH, RoHS
Depth 105mm
Dimensions (L x W x H) 65 x 70 x 27 mm
Frequency Range 20 - 20000 Hz
HDMI version 1.4
Headphone out Yes
Height 65mm
Housing Material Plastic
Input Voltage 5 V
Length 65mm
Manual Yes
No. of A connectors 1
No. of B connections 1
Operating relative humidity (H-H) 20 - 90%
Operating temperature (T-T) 0 - 40°C
Output impedance 100 O
Package Type Box
Package weight 174g
Power Consumption 500mA
Quantity 1
Signal-to-Noise Ratio (SNR) 101 dB
Storage temperature (T-T) -20 - 60°C
Supported sample rates 192 kHz
Sustainability compliance Yes
Type A HDMI®
USB connector type Micro-USB
Warranty period 2 year(s)
Weight 81g
Width 146mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot