LINDY 38361 Audio Extractor HDMI 18G HDMI Audio HDMI 4K 3840x2160 Pixel

MPN
38361
Brand
LINDY
EAN-13
4002888383615
Order Code
16-7501
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £63.17 £58.18
10+ £57.10
50+ £57.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

LINDY 38361, also known by the alternate description 2361113, is a sophisticated HDMI audio extractor designed to operate with HDMI 18G signals, suitable for high-resolution audio and video applications. This device supports a video resolution of up to 3840x2160 pixels, ensuring compatibility with 4K Ultra High Definition displays and providing clear and detailed images ideal for professional audio-visual installations. The extractor is engineered to separate audio signals from HDMI streams, allowing for the integration into complex audio setups where precise sound management is required, such as in broadcasting environments, sound engineering, and advanced home theatre systems. The robust design and reliable performance make the LINDY 38361 an essential component in engineering projects that demand high-fidelity audio and video signal handling.
Type Audio/phono Extractor
Connector 1
Audio (L/R) out 1
Cable Use Audio/phono
Certification CE, FCC, REACH
Colour Black
Compliance certificates RoHS
Connection Type HDMI
Depth 57mm
Digital audio optical out 1
Dimensions (L x W x H) 104.4 x 64 x 28.3 mm
Harmonized System (HS) code 85176990
Height 151mm
Housing Material Metal
Length 104.4mm
Maximum resolution 3840 x 2160 pixels
No. of A connectors 1
No. of B connections 4
Number of HDMI outputs 1
Operating relative humidity (H-H) 5 - 90%
Operating temperature (T-T) -5 - 35°C
Operating Voltage 5 V
Quantity 1
S/PDIF out port Yes
Type A HDMI socket
USB connector type Micro-USB B
Video resolution 3840 x 2160 Pixel
Weight 118g
Width 205mm

Reviews

Be the first to submit a review

Trustpilot