LINDY 38235 2 Port HDMI 18G Splitter 2 ports HDMI splitter 3840 x 2160 p Black

MPN
38235
Brand
LINDY
EAN-13
4002888382359
Order Code
21-2545
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £43.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Lindy 2-port HDMI 18G splitter is a compact, powerful solution for distributing the HDMI 2.0 18G signal from a source device to two displays. With resolutions up to 4K 60Hz 4:4:4 8Bit, the splitter is perfect for striking digital signage systems in the retail sector, for displaying high-quality videos in different rooms of medical facilities or in sports bars. The splitter can be cascaded over three further levels - ideal for displaying on several displays, for example in airports, railway stations or on the stock exchange. The additional support of High-Dynamic Range ensures that video content can be viewed with higher brightness, improved contrast and wider color spectrum for true-to-life color reproduction. HDCP 2.2 support ensures that when connected to source devices such as set-top boxes, Blu-ray players or 4K HDR media players, there are no problems with the multitude of 4K content. The intelligent switch for EDID management guarantees maximum compatibility with the display. Through its solid, compact design the splitter can be integrated inconspicuously in installations.
Type HDMI splitter
Number of Ports 2

Reviews

Be the first to submit a review

Trustpilot