LINDY 38170 HDMI Extender 4K LWL 300m HDMI extender via FO cable 300 m

MPN
38170
Brand
LINDY
EAN-13
4002888381703
Order Code
21-2538
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £391.18 £332.50
10+ £327.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 22 availableBack-order availability date - 07/10/2026

This HDMI extender, consisting of a transmitter and receiver, transmits HDMI signals via a fiber-optic cable up to 300m Duplex LC multimode OM3. Can be used in computer, home theater, video walls and professional equipment Supports HDMI resolutions up to FullHD1080p, as well as 4K Ultra HD up to 3840 x 2160 @ 60Hz with YCbCr 4:2:0 8bpc or 3840 x 2160 @ 30Hz, YCbCr 4:4:4 8bpc / 4:2:0 HDR10 24Hz Blu-ray UHD Supports DisplayPort 1.1 to 4K30 / 3840x2160 @ 30Hz when using Lindy Adapter No. 41728 (signal source) and No. 38146 (monitor side)uncompressed transmission in full resolution and original quality without any quality input Supports color depth (deep color) up to 48 bit / 3x 16 BitSupports all HDMI 2.0 audio formats such as Dolby True HD and DTS-HDSupports bidirectional EDID/DDC transmission, HDCP, CEC as well as Hot Plug DetectionTotale transmission bandwidth 10.2Gbit/s., up to 340MHz pixel ClockOperating temperature: Approx. 0 to 60°Cstorage temperature: Approx. -10 to 70°C.

Reviews

Be the first to submit a review

Trustpilot