Lindy 38015 50m HDMI 4K30 Repeater, HDCP 2.2

MPN
38015
Brand
LINDY
EAN-13
4002888380157
Order Code
70-2862
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 03/10/2026

The Lindy 50m HDMI 4K30 Repeater is a low cost solution for extending HDMI signals up to distances of 50m, without any compression or loss in image quality. This repeater supports the minimum 10.2G bandwidth required for 4K resolutions over 35m, or Full HD resolutions of 1920x1080p@60Hz over 50m. Support for HDCP 1.4 and 2.2 pass-through also ensures issue-free playback of a variety of 4K Ultra HD movies, TV shows and other 4K content, as well as existing Full HD signals.

Powered via the HDMI interface, this repeater is ideal for first time installers looking for a cost effective solution when transmitting HDMI signals over longer distances, with no compromise on video or audio performance. By simply connecting two separate HDMI cables from either end of the repeater, to source devices such as set-top boxes and Blu-Ray players and to HDMI displays and projectors, the install process is quick and effective, great for an efficient home installation.
  • Repeats HDMI signals over 50m - connects two HDMI cables together to make longer transmission distances
  • Supports resolutions of 1920x1080p@60Hz over 50m and 3840x2160p@60Hz 4:2:0 over 35m
  • Powered from the HDMI interface, no external power required
  • HDCP Pass-through
  • 2 year warranty

Reviews

Be the first to submit a review

Trustpilot