LINDY 37872 HDMI Cable HDMI-A plug, HDMI-A plug 2.00 m Grey 4K UHD HDMI cable

MPN
37872
Brand
LINDY
EAN-13
4002888378727
Order Code
21-2536
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

Cable lines stands for the concept of contemporary, wired connectivity solutions from lindy. The Cromo Line High-speed HDMI cable from the cable line concept are high-performance, functional and design-oriented connection solutions, combined with the highest quality materials of construction and a distinctive plug-in architecture. The Cromo High-speed HDMI cable have a 3-fold shielding and tinned copper conductors with 30 AWG-cross-section for the highest and loss-free transmission power. Long-term corrosion resistance and high reliability ensure the high quality of manufactured with 24K gold plated contacts and plug-in sleeves. Supports UHD resolutions up to 4K 4096 x 2160 @ 60 Hz 4:4:4 8 bit including stereo endoscopic 3D-transport. The Cromo Line HDMI cable transfer in addition 32-channel audio and Dolby True HD. The robust and slim, chrome-plated ABS casing is equipped with a built-in finger grip, which the claims design-oriented prosumer, as well as the requirements of industrial and commercial AV user connects. The Cromo HDMI cable meet at any time the latest HDMI specifications and support a maximum bandwidth of 18G with cable lengths of up to 5 m. The Cromo Line HDMI cable with cable lengths of up to 5 m as HDMI high-speed classified. All lengths over 5 m are classified as HDMI standard.
Type HDMI
Colour Grey

Reviews

Be the first to submit a review

Trustpilot