LINDY 37868 HDMI Cable HDMI-A plug, HDMI-A plug 20.00 m Grey HDMI cable

MPN
37868
Brand
LINDY
EAN-13
4002888378680
Order Code
21-2533
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £135.62 £125.81
10+ £123.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Cable lines stands for the concept of contemporary, wired connectivity solutions from lindy. The high-speed HDMI cable from the cable line concept are uncompromising and high-performance connectivity solutions for the most demanding professional environments and requirements. The Gold Line High Speed HDMI cable have a 3-fold shielding and OFC copper conductor with 24 AWG-cross-section for the highest and loss-free transmission power. Long-term corrosion resistance and high reliability ensure the high quality of manufactured with 24K gold plated contacts and plug-in sleeves. Supports UHD resolutions up to 4K 4096 x 2160 @ 60 Hz 4:4:4 8 bit. The Gold Line HDMI cable transfer in addition 32-channel audio and Dolby True HD. These high-quality cables have an extremely low-attenuation design, which even over very large distances. a stable and reliable signal transmission. The Gold HDMI cable meet at any time the latest HDMI specifications and support a maximum bandwidth of 18G with cable lengths of up to 7.5m. Gold line HDMI cable with cable lengths of up to 7.5m as HDMI high-speed classified. All lengths over 7.5m are classified as HDMI standard.
Type HDMI
Colour Grey

Reviews

Be the first to submit a review

Trustpilot