Lindy 36963 2m High Speed HDMI Cable, Anthra Line

MPN
36963
Brand
LINDY
EAN-13
4002888369633
Order Code
70-3609
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 99 in stock

From the Lines cable connectivity concept developed by Lindy, Anthra Line HDMI cables are the professional choice for high performance connections in commercial AV and IT installations.

Anthra Line HDMI cables are premium connections that feature triple shielded with 30AWG copper conductors with for performance and corrosion resistance. High quality 24K gold plated contacts and connectors maintain optimal signal integrity and maximum reliability.

UHD resolutions up to 4K 4096x2160@60Hz 4:4:4 8bit are supported. Anthra Line HDMI cables are also capable of transmitting 32 channel audio and Dolby® True HD.

The HDMI 2.0 specification is supported for 18Gbps bandwidth capacity in cable lengths up to 5m.

Anthra Line HDMI cables are available in lengths from 0.3m to 5m.
  • Professional choice High Speed HDMI 2.0 cable for commercial and high performance AV and IT installations
  • Supports UHD resolutions up to 4096x2160@60Hz and HDTV resolutions up to 1080p
  • Robust PVC housing, 24K gold plated connectors and contactsandnbsp
  • Triple shielded cable, corrosion resistant tinned copper 30AWG conductors
  • HDMI 2.0 compliant: 3D, 4K, 18Gbps, HEC, ARC, CEC, Dolby® True HD, DTS-HD Master Audio
  • HDMI ATC certified
  • 10 year warranty
Type HDMI

Reviews

Be the first to submit a review

Trustpilot